Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3919.90.50.60
Automotive
No
PPAP
No
Type
Thermal Transfer Component Label
Material
Polyester
Dimensions (mm)
25.4x12.7
Color
White
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150

