Arrow Electronic Components Online
C100X050APT|PANDUIT|simage
C100X050APT|PANDUIT|limage
Labels

C100X050APT

Labels Panel Label White 25.4x12.7mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel Label
  • Dimensions (mm)
    25.4x12.7
  • Color
    White
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100

Documentation and Resources

Datasheets
Design resources