Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
-4 to -3.5
Thermal Coefficient
-4%/°C
Thermal Time Constant (s)
10
Thermal Time Constant Range (s)
5 to 15
Minimum Operating Temperature (°C)
-80
Maximum Operating Temperature (°C)
150
Resistance @ 25C (Ohm)
30000
Resistance Range @ 25C (Ohm)
25000 to 120000
Percentage of Resistance Tolerance @ 25C (%)
±5
Percentage of Resistance Tolerance Range @ 25C (%)
±5 to ±10
Maximum Power Rating (W)
75m
Body Material
Epoxy
Product Diameter (mm)
2.4(Max)
Construction
Radial
Mounting
Through Hole

