Capacitor Ceramic Multilayer
C1005X7R1E224K050BE
Cap Ceramic 0.22uF 25V X7R 10% Pad SMD 0402 Soft Termination 125°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.22uF
Tolerance
10%
Voltage
25VDC
Dielectric
X7R
Technology
Soft Termination
Microwave Application
Yes
Special Features
Higher Mechanical Endurance
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Length Tolerance (mm)
+0.15|-0.05
Depth Tolerance (mm)
+0.1|-0.05
Height Tolerance (mm)
+0.1|-0.05
Order Quantity

