Capacitor Ceramic Multilayer
C1005X5R1A475M050BC
Cap Ceramic 4.7uF 10V X5R 20% Pad SMD 0402 85°C T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
4.7uF
Tolerance
20%
Voltage
10VDC
Equivalent Series Resistance Type
Low
Dielectric
X5R
Technology
Standard
Microwave Application
Yes
Special Features
High Ripple Resistance, Low ESR and ESL, Low Self-Heating, Non Polar Device
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Length Tolerance (mm)
+0.15, -0.1
Depth Tolerance (mm)
+0.15, -0.1
Height Tolerance (mm)
+0.15, -0.1
Family/Series
C
ALIAS
C1005X5R1A475MT, C1005X5R1A475M, C1005X5R1A475MTJ00E
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
MSL
1
Order Quantity

