Capacitor Ceramic Multilayer
C1005X5R0J475K050BE
Cap Ceramic 4.7uF 6.3V X5R 10% Pad SMD 0402 Soft Termination 85°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
4.7uF
Tolerance
10%
Voltage
6.3VDC
Dielectric
X5R
Technology
Soft Termination
Microwave Application
No
Special Features
Higher Mechanical Endurance
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Length Tolerance (mm)
+0.15|-0.1
Depth Tolerance (mm)
+0.1|-0.05
Height Tolerance (mm)
+0.1|-0.05

