Connector Circular
C091 31H008 200 2
Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
AmphenolProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
Automotive
No
PPAP
No
Type
Circular
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
PIN
Termination Method
Solder
Wire Size (AWG)
20
Less Contact
No
Contact Plating
Gold
Shell Material
Zinc Die Cast
Shell Plating
Nickel
Maximum Current Rating (A)
7
Maximum Voltage Rating
100VAC|100VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
5
Mating Style
Screw Lock
Mating Cycle (Cycles)
1000
Product Diameter (mm)
18
Product Length (mm)
57

