Connector Circular
C091 31G012 200 2
Conn Circular SKT 12 POS Solder ST Panel Mount 12 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
12
Number of Terminals
12
Contact Gender
SKT
Termination Method
Solder
Wire Size (AWG)
24
Less Contact
No
Contact Plating
Gold
Shell Material
Zinc Die Cast
Shell Plating
Nickel
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|150VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
5
Mating Style
Screw Lock
Mating Cycle (Cycles)
1000
Product Diameter (mm)
20
Product Length (mm)
17.1

