Arrow Electronic Components Online
C09111F0060002|AMPHENOL|simage
C09111F0060002|AMPHENOL|limage
Connector Circular

C091 11F006 000 2

Conn Circular SKT 6 POS Crimp RA Cable Mount 6 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Mounting
    Cable Mount
  • Body Orientation
    Right Angle
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Wire Size (AWG)
    18-28
  • Less Contact
    No
  • Shell Material
    Zinc Die Cast
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    7
  • Maximum Voltage Rating
    300VDC|300VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    5
  • Mating Style
    Screw Lock
  • Product Diameter (mm)
    19.5
  • Product Length (mm)
    38
  • Product Height (mm)
    55.5

Documentation and Resources

Datasheets
Design resources