Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Class G
Application
Industrial Application
Fuse Size (mm)
22 X 58
Current Rating (A)
2
Maximum Voltage Rating (V)
400
Maximum AC Voltage Rating (V)
400
Termination Style
Cartridge
Number of Terminals
2
Product Length (mm)
31
Product Diameter (mm)
8
Fuse Material
Ceramic
Mounting
Holder

