Capacitor Ceramic Multilayer
C0816X5R0J105M050AC
Cap Ceramic 1uF 6.3V X5R 20% Wide Terminal SMD 0306 85°C T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
1uF
Tolerance
20%
Voltage
6.3VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Wide Terminal
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
12
Size (mm)
0.8 X 1.6 X 0.5
Package/Case
0306
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
0.8
Product Depth (mm)
1.6
Product Height (mm)
0.5
Family/Series
C0816
ALIAS
C0816X5R0J105MT, C0816X5R0J105MB, C0816X5R0J105M, C0816X5R0J105MT005N
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

