Capacitor Ceramic Multilayer
C0805W103KBRAC7800
Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 0805 ArcShield with Flexible Termination 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
10%
Voltage
630VDC
Equivalent Series Resistance Type
Low
Dielectric
X7R
Technology
ArcShield with Flexible Termination
Microwave Application
Yes
Special Features
ArcShield Technology|Low ESR and ESL
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
2.1 X 1.25 X 1.25
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2.1
Product Depth (mm)
1.25
Product Height (mm)
1.25

