Arrow Electronic Components Online
C0603X6S0G474M030BC|TDK|simage
C0603X6S0G474M030BC|TDK|limage
Capacitor Ceramic Multilayer

C0603X6S0G474M030BC

Cap Ceramic 0.47uF 4V X6S 20% Pad SMD 0201 105°C T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.47uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    X6S
  • Technology
    Standard
  • Microwave Application
    Yes
  • Special Features
    High Ripple Resistance|Low ESR and ESL|Low Self-Heating|Non Polar Device
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    0.6 X 0.3 X 0.3
  • Package/Case
    0201
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    0.6
  • Product Depth (mm)
    0.3
  • Product Height (mm)
    0.3
  • Length Tolerance (mm)
    ±0.03
  • Depth Tolerance (mm)
    ±0.03
  • Height Tolerance (mm)
    ±0.05

Documentation and Resources

Datasheets
Design resources