Capacitor Ceramic Multilayer
C0603X5R1E221K030BA
Cap Ceramic 220pF 25V X5R 10% Pad SMD 0201 85°C T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
220pF
Tolerance
10%
Voltage
25VDC
Equivalent Series Resistance Type
Low
Dielectric
X5R
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
3
Size (mm)
0.6 X 0.3 X 0.3
Package/Case
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.3
Family/Series
C0603
ALIAS
C0603X5R1E221K, C0603X5R1E221KT, C0603X5R1E221KT00NN
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

