Capacitor Ceramic Multilayer
C0603X5R1C224K030BC
Cap Ceramic 0.22uF 16V X5R 10% Pad SMD 0201 85°C T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
0.22uF
Tolerance
10%
Voltage
16VDC
Equivalent Series Resistance Type
Low
Dielectric
X5R
Technology
Standard
Microwave Application
Yes
Special Features
Low ESL
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
0.6 X 0.3 X 0.3
Package/Case
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.3
Length Tolerance (mm)
±0.03
Depth Tolerance (mm)
±0.03
Height Tolerance (mm)
±0.03
Family/Series
C
ALIAS
C0603X5R1C224K, C0603X5R1C224KT00NE
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
15000
MSL
1
Order Quantity

