Capacitor Ceramic Multilayer
C0603X479C1HACTU
Cap Ceramic 4.7pF 100V X8R 0.25pF Pad SMD 0603 Flexible Termination 150°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
4.7pF
Tolerance
0.25pF
Voltage
100VDC
Equivalent Series Resistance Type
Extreme Low
Dielectric
X8R
Technology
Flexible Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8

