Arrow Electronic Components Online
C0603J393K3RACAUTO7411|KEMET|simage
C0603J393K3RACAUTO7411|KEMET|limage
Capacitor Ceramic Multilayer

C0603J393K3RACAUTO7411

Cap Ceramic 0.039uF 25V X7R 10% Pad SMD 0603 OMD-CAP with Flexible Termination 125°C Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    0.039uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • Dielectric
    X7R
  • Technology
    Open Mode with Flexible Termination
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Product Weight (g)
    0.0073

Documentation and Resources

Datasheets
Design resources