Capacitor Ceramic Multilayer
C0603CH1H010C030BA
Cap Ceramic 1pF 50V CH 0.25pF Pad SMD 0201 85°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
1pF
Tolerance
0.25pF
Voltage
50VDC
Equivalent Series Resistance Type
Low
Dielectric
CH
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
0.6 X 0.3 X 0.3
Package/Case
0201
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.3
Order Quantity

