Capacitor Ceramic Multilayer
C0603C224K4RAC3171
Cap Ceramic 0.22uF 16V X7R 10% Pad SMD 0603 125°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
0.22uF
Tolerance
10%
Voltage
16VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
3.5
Size (mm)
1.6 X 0.8 X 0.8
Package/Case
0603
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
1.6
Product Depth (mm)
0.8
Product Height (mm)
0.8

