Arrow Electronic Components Online
C0603C120C1GACTU|KEMET|simage
C0603C120C1GACTU|KEMET|limage
Capacitor Ceramic Multilayer

C0603C120C1GACTU

Cap Ceramic 12pF 100V C0G 0.25pF Pad SMD 0603 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    12pF
  • Tolerance
    0.25pF
  • Voltage
    100VDC
  • Equivalent Series Resistance Type
    Extreme Low
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Extremely Low ESR and ESL, High Ripple Current, High Thermal Stability, No Piezoelectric Noise, Non Polar Device
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Family/Series
    C0603
  • ALIAS
    C0603C120C1GAC7867
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    4000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources