Arrow Electronic Components Online
C0603C104K5RACTU|KEMET|simage
C0603C104K5RACTU|KEMET|limage
Top Searched
Capacitor Ceramic Multilayer

C0603C104K5RACTU Ceramic Chip Capacitor

Temperature stable ceramic capacitor (0.1 uF) surface mount components suitable for decoupling, bypassing, and transient suppression. 0603 package size

KEMET Corporation
Datasheets 

The KEMET X7R are ceramic surface mount capacitors with an impressive operational temperature range of -55°C to 125°C. Not only are these capacitors tolerant of such temperature extremes, they are also considered temperature stable in that their capacitance varies as little as ±15% for the entire rated temperature range. Values are available between 10pF to 47µF and also come in a wide range of outlines including 0402, 0603, 0805 and larger. The 100% matte tin contacts ensure excellent solderability and their non-polar nature puts designer’s minds at rest with no specific orientation required when placing. 

Drawings / Package

                          

Key Features

  • Wide temperature operational range -55°C to 125°C

  • Ceramic, non-polarised capacitors reduces manufacturing errors

  • Tin matt contacts for excellent solder adhesion

  • Available in values between 10pF to 47µF

General Applications

  • Decoupling

  • Bypass

  • Filtering

  • Transient voltage suppression

Evaluation Board

No evaluation board is available for the X7R capacitors but all information regarding dimensions and variance is included in the datasheet provided by Kemet.

C0603C104K5RACTU Ceramic Chip Capacitor

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Non Polar Device|Temperature Stable Dielectric
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Product Weight (g)
    0.0073
  • Length Tolerance (mm)
    ±0.15
  • Depth Tolerance (mm)
    ±0.15
  • Height Tolerance (mm)
    ±0.15

Documentation and Resources

Datasheets
Design resources