Arrow Electronic Components Online
C0603C103K5RACTU|KEMET|simage
C0603C103K5RACTU|KEMET|limage
Top Searched
Capacitor Ceramic Multilayer

C0603C103K5RACTU KEMET Ceramic Capacitor

Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125°C T/R

KEMET Corporation
Datasheets 

KEMET C0603C103K5RACTU Product Description

C0603C103K5RACTU from Kemet Corporation is a 0.01uF 50V surface-mount commercial grade MLCC capacitor that is designed for applications such as decoupling, bypass, filtering, and transient voltage suppression. As a part of the greater X7R dielectric series, this capacitor features a temperature range from -55C to 125C and is considered temperature stable. The lead terminations are 100% pure matte tin-plated finish which allows for excellent solderability and yield the product lead-free and ROHS compliant.

C0603C103K5RACTU by KEMET Corporation Product Video

Product Aliases for C0603C103K5RACTU

This product is part of the SMD Comm X7R family of products.

The C0603C103K5RACTU is associated with the following product categories: capacitor ceramic multilayer, ceramic capacitor, smd capacitor, 0.01UF capacitor, smd ceramic capacitor, smd mlcc, 0.01UF ceramic capacitor. Arrow Electronics carries a wide variety of products within these categories.

Certified KEMET Distributor

Arrow Electronics is a certified KEMET Corporation distributor, offering a variety of products. Sometimes referred to a KEMET, products include KEMET capacitors and KEMET electronics. Arrow Electronics is an official source for KEMET datasheets, schematics, and other product documentation.

C0603C103K5RACTU KEMET Corporation Datasheet

Download C0603C103K5RACTU Datasheet

Datasheet Snippet: KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered temperature stable. The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.

If looking for a different KEMET datasheet, 0.01uf capacitor datasheet, or ceramic capacitor datasheet, please view our comprehensive library of Arrow Electronics datasheets.

C0603C103K5RACTU Specifications

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.01uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Non Polar Device|Temperature Stable Dielectric
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    1.6 X 0.8 X 0.8
  • Package/Case
    0603
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1.6
  • Product Depth (mm)
    0.8
  • Product Height (mm)
    0.8
  • Product Weight (g)
    0.0048
  • Length Tolerance (mm)
    ±0.15
  • Depth Tolerance (mm)
    ±0.15
  • Height Tolerance (mm)
    ±0.1

Documentation and Resources

Datasheets
Design resources