Capacitor Ceramic Multilayer
C0603C0G1H680J030BA
Cap Ceramic 68pF 50V C0G 5% Pad SMD 0201 125°C T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
68pF
Tolerance
5%
Voltage
50VDC
Equivalent Series Resistance Type
Low
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
0.6 X 0.3 X 0.3
Package/Case
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.3
Family/Series
C0603
ALIAS
C0603C0G1H680J, C0603C0G1H680JT, C0603C0G1H680JT00NN
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

