Capacitor Ceramic Multilayer
C0603C0G1E6R8D030BA
Cap Ceramic 6.8pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
6.8pF
Tolerance
0.5pF
Voltage
25VDC
Equivalent Series Resistance Type
Low
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
0.6 X 0.3 X 0.3
Package/Case
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.3
Order Quantity

