Capacitor Ceramic Multilayer
C0603C0G1E330J030BA
Cap Ceramic 33pF 25V C0G 5% Pad SMD 0201 125°C T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
33pF
Tolerance
5%
Voltage
25VDC
Equivalent Series Resistance Type
Low
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
0.6 X 0.3 X 0.3
Package/Case
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.3
Length Tolerance (mm)
±0.03
Depth Tolerance (mm)
±0.03
Height Tolerance (mm)
±0.03
Order Quantity

