Arrow Electronic Components Online
C0603C0G1E050C030BA|TDK|simage
C0603C0G1E050C030BA|TDK|limage
Capacitor Ceramic Multilayer

C0603C0G1E050C030BA

Cap Ceramic 5pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    5pF
  • Tolerance
    0.25pF
  • Voltage
    25VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    0.6 X 0.3 X 0.3
  • Package/Case
    0201
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    0.6
  • Product Depth (mm)
    0.3
  • Product Height (mm)
    0.3
  • Family/Series
    C0603
  • ALIAS
    C0603C0G1E050CT, C0603C0G1E050CB, C0603C0G1E050C, C0603C0G1E050CT00NN
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources