Arrow Electronic Components Online
C0603C15N0K1CZ|DELEVAN|simage
C0603C15N0K1CZ|DELEVAN|limage
Inductor Surface Mount

C0603C-15N0K1CZ

Inductor RF Chip Wirewound 0.015uH 10% 250MHz 35Q-Factor Ceramic 0.645A 0.17Ohm DCR 0603

Delevan
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Core Material
    Ceramic
  • Inductance (H)
    0.015u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    250M
  • Maximum DC Current (A)
    0.645
  • Maximum DC Resistance (Ohm)
    0.17
  • Minimum Quality Factor
    35
  • Quality Test Frequency (Hz)
    250M
  • Minimum Self Resonant Frequency (Hz)
    4000M
  • Number of Terminals
    2
  • Case Size
    0603
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    1.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.19
  • Maximum Product Height (mm)
    1.02

Documentation and Resources

Datasheets
Design resources