Arrow Electronic Components Online
C056T471K2X5CR|KEMET|simage
C056T471K2X5CR|KEMET|limage
Reduced Price
Capacitor Ceramic Multilayer

C056T471K2X5CR

Cap Ceramic 470pF 200V BX 10% Radial 5.08mm (0.01%FR) 125°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.60
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    470pF
  • Tolerance
    10%
  • Voltage
    200VDC
  • Dielectric
    BX
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Case Style
    Molded
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    4.83 X 2.29 X 4.83
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.635
  • Product Length (mm)
    4.83
  • Product Depth (mm)
    2.29
  • Product Height (mm)
    4.83
  • Seated Plane Height (mm)
    4.83

Documentation and Resources

Datasheets
Design resources