Reduced Price
Capacitor Ceramic Multilayer
C056T332K1X5CR
Cap Ceramic 0.0033uF 100V BX 10% Radial 5.08mm (0.01%FR) 125°C Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
0.0033uF
Tolerance
10%
Voltage
100VDC
Dielectric
BX
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Case Style
Molded
Dissipation Factor (%)
2.5
Size (mm)
4.83 X 2.29 X 4.83
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.635
Product Length (mm)
4.83
Product Depth (mm)
2.29
Product Height (mm)
4.83
Seated Plane Height (mm)
4.83

