Arrow Electronic Components Online
C052C102G1G5CATR|KEMET|simage
C052C102G1G5CATR|KEMET|limage
Capacitor Ceramic Multilayer

C052C102G1G5CATR

Cap Ceramic 0.001uF 100V C0G 2% Radial 5.08mm 125°C

KEMET Corporation
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.001uF
  • Tolerance
    2%
  • Voltage
    100VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Case Style
    Molded
  • Size (mm)
    4.83 X 2.29 X 4.83
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Lead Diameter (mm)
    0.635
  • Product Length (mm)
    4.83
  • Product Depth (mm)
    2.29
  • Product Height (mm)
    4.83
  • Seated Plane Height (mm)
    5.97

Documentation and Resources

Datasheets
Design resources