Arrow Electronic Components Online
C0402C809B5GAC|KEMET|simage
C0402C809B5GAC|KEMET|limage
Capacitor Ceramic Multilayer

C0402C809B5GAC

Cap Ceramic 8pF 50V C0G 0.1pF Pad SMD 0402 125°C Bulk

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    8pF
  • Tolerance
    0.1pF
  • Voltage
    50VDC
  • Equivalent Series Resistance Type
    Extreme Low
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    1 X 0.5
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5

Documentation and Resources

Datasheets
Design resources