Arrow Electronic Components Online
C0402C475M7PAC|KEMET|simage
C0402C475M7PAC|KEMET|limage
Capacitor Ceramic Multilayer

C0402C475M7PAC

Cap Ceramic 4.7uF 4V X5R 20% Pad SMD 0402 85°C Bag

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    4.7uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • Dielectric
    X5R
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Temperature Stable Dielectric|Non Polar Device
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    10
  • Size (mm)
    1 X 0.5 X 0.5
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.15

Documentation and Resources

Datasheets
Design resources