Capacitor Ceramic Multilayer
C0402C189C5GACTU
Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R
KEMET CorporationYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
1.8pF
Tolerance
0.25pF
Voltage
50VDC
Equivalent Series Resistance Type
Extreme Low
Dielectric
C0G
Technology
Standard
Microwave Application
No
Special Features
Non Polar Device, No Piezoelectric Noise, High Thermal Stability, High Ripple Current, Extremely Low ESR and ESL
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.1
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Family/Series
C0402
ALIAS
C0402C189C5GAC7867, C0402C189C5GAC7867
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
10000
MSL
1
Order Quantity

