Capacitor Ceramic Multilayer
C0402C121F5GAC3020
Cap Ceramic 120pF 50V C0G 1% Pad SMD 0402 125°C
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
Automotive
No
PPAP
No
Capacitance Value
120pF
Tolerance
1%
Voltage
50VDC
Equivalent Series Resistance Type
Extreme Low
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.1
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5

