Capacitor Ceramic Multilayer
C0402C110C5GAC7867
Cap Ceramic 11pF 50V C0G 0.25pF Pad SMD 0402 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
11pF
Tolerance
0.25pF
Voltage
50VDC
Equivalent Series Resistance Type
Extreme Low
Dielectric
C0G
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.1
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5

