Arrow Electronic Components Online
C0402C104K4RAC7867|KEMET|simage
C0402C104K4RAC7867|KEMET|limage
커패시터 세라믹 다층

C0402C104K4RAC7867

Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    16VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    Non Polar Device|Temperature Stable Dielectric
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    3.5
  • Size (mm)
    1 X 0.5 X 0.5
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Product Weight (g)
    0.00121
  • Length Tolerance (mm)
    ±0.05
  • Depth Tolerance (mm)
    ±0.05
  • Height Tolerance (mm)
    ±0.05

Documentation and Resources

Datasheets
Design resources