Top Searched
Capacitor Ceramic Multilayer
C0402C104K4RAC
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
10%
Voltage
16VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Special Features
Non Polar Device|Temperature Stable Dielectric
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Product Weight (g)
0.00121
Length Tolerance (mm)
±0.05
Depth Tolerance (mm)
±0.05
Height Tolerance (mm)
±0.05

