Arrow Electronic Components Online
C0402C103K5RAC3112|KEMET|simage
C0402C103K5RAC3112|KEMET|limage
Capacitor Ceramic Multilayer

C0402C103K5RAC3112

Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0402 125°C Automotive AEC-Q200

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Capacitance Value
    0.01uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    1 X 0.5 X 0.5
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5

Documentation and Resources

Datasheets
Design resources