Capacitor Ceramic Multilayer
C0402C102K5HACAUTO
Cap Ceramic 0.001uF 50V X8R 10% Pad SMD 0402 150°C T/R Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
Yes
PPAP
Yes
Capacitance Value
0.001uF
Tolerance
10%
Voltage
50VDC
Equivalent Series Resistance Type
Extreme Low
Dielectric
X8R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5

