Capacitor Ceramic Multilayer
C0402C102K4REC7867
Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0402 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Capacitance Value
0.001uF
Tolerance
10%
Voltage
16VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
3.5
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5

