Arrow Electronic Components Online
C0402C100G5GAC7867|KEMET|simage
C0402C100G5GAC7867|KEMET|limage
Capacitor Ceramic Multilayer

C0402C100G5GAC7867

Cap Ceramic 10pF 50V C0G 2% Pad SMD 0402 125°C Extreme Low ESR T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    10pF
  • Tolerance
    2%
  • Voltage
    50VDC
  • Equivalent Series Resistance Type
    Extreme Low
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    0.1
  • Size (mm)
    1 X 0.5 X 0.5
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5

Documentation and Resources

Datasheets
Design resources