Arrow Electronic Components Online
C0402C0G1C101J020BC|TDK|simage
C0402C0G1C101J020BC|TDK|limage
Capacitor Ceramic Multilayer

C0402C0G1C101J020BC

Cap Ceramic 100pF 16V C0G 5% Pad SMD 01005 125°C T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100pF
  • Tolerance
    5%
  • Voltage
    16VDC
  • Equivalent Series Resistance Type
    Low
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    0.4 X 0.2 X 0.2
  • Package/Case
    01005
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    0.4
  • Product Depth (mm)
    0.2
  • Product Height (mm)
    0.2
  • Family/Series
    C0402
  • ALIAS
    C0402C0G1C101J, C0402C0G1C101JT00NN
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    20000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources