Arrow Electronic Components Online
C038X038YJT|PANDUIT|simage
C038X038YJT|PANDUIT|limage
Labels

C038X038YJT

Labels Thermal Transfer Component Label Polyester White 9.7x9.7mm

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3919.90.50.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermal Transfer Component Label
  • Material
    Polyester
  • Dimensions (mm)
    9.7x9.7
  • Color
    White
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources