Connector Circular
C016 30K006 100 12
Conn Circular PIN 7 POS Solder RA Cable Mount 7 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Right Angle
Polarization
N
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
PIN
Termination Method
Solder
Wire Size (AWG)
18
Less Contact
No
Contact Plating
Silver
Shell Material
Polyamide 6/6
Housing Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
5
Mating Style
Threaded
Product Diameter (mm)
30
Product Length (mm)
60
Product Height (mm)
57
Order Quantity

