Arrow Electronic Components Online
C01630C00610012|SINE|simage
C01630C00610012|SINE|limage
Connector Circular

C016 30C006 100 12

Conn Circular PIN 7 POS Solder ST Panel Mount 7 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Mounting
    Cable Mount
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    7
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Wire Size (AWG)
    18
  • Less Contact
    No
  • Contact Plating
    Silver
  • Housing Color
    Black
  • Maximum Current Rating (A)
    12
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • IP Rating
    IP65
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    5
  • Mating Cycle (Cycles)
    500

Documentation and Resources

Datasheets
Design resources