Arrow Electronic Components Online
C01610D00601010|SINE|simage
C01610D00601010|SINE|limage
Connector Circular

C016 10D006 010 10

Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    7
  • Number of Terminals
    7
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Wire Size (AWG)
    16-26
  • Less Contact
    No
  • Contact Plating
    Silver/Gold
  • Shell Material
    Polyamide 6/6
  • Housing Color
    Blue
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    5
  • Mating Style
    Threaded
  • Product Diameter (mm)
    30
  • Product Length (mm)
    73

Documentation and Resources

Datasheets
Design resources