Arrow Electronic Components Online
C005YK1R1CBSTR|KYOCERAAVX|simage
C005YK1R1CBSTR|KYOCERAAVX|limage
Capacitor Silicon

C005YK1R1CBSTR

Cap Silicon 1.1pF 16V 0±60ppm/°C 0.25pF SMD 01005 125°C T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Yes
  • PPAP
    No
  • Capacitance Value
    1.1pF
  • Tolerance
    0.25pF
  • Voltage
    16VDC
  • Equivalent Series Resistance Type
    Low
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    0.405 X 0.215 X 0.145
  • Package/Case
    01005
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    0±60
  • Product Length (mm)
    0.405
  • Product Depth (mm)
    0.215
  • Product Height (mm)
    0.145

Documentation and Resources

Datasheets
Design resources