Arrow Electronic Components Online
Connector USB

C-ARA1-AK511-1

Conn USB 3.0 Type C RCP 24 POS 0.5mm/(0.4mm/0.8)mm Solder RA SMD/Thru-Hole 24 Terminal 1 Port

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    USB 3.0 Type C
  • Gender
    RCP
  • Number of Terminals
    24
  • Number of Contacts
    24
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5/(0.4/0.8)
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    (1.25/5)/Contact
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    40
  • Shell Material
    Metal
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    9.4
  • Product Depth (mm)
    10.47
  • Product Height (mm)
    5.81
  • Mounting
    Surface Mount/Through Hole

Documentation and Resources

Datasheets
Design resources