Arrow Electronic Components Online
C7X|TRIADM|simage
C7X|TRIADM|limage
Inductor Leaded

C-7X

Power Filter Choke 10000000uH -20% to 50% 0.09A 270Ohm DCR Solder Lug Carton

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power Filter Choke
  • Inductance (H)
    10000000u
  • Tolerance
    -20% to 50%
  • Maximum DC Current (A)
    0.09
  • Maximum DC Resistance (Ohm)
    270
  • Mounting
    Flange Mount
  • Lead Style
    Solder Lug
  • Terminal Pitch (mm)
    71.44
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Carton
  • Maximum Product Length (mm)
    84.14
  • Maximum Product Depth (mm)
    50.8
  • Maximum Product Height (mm)
    49.21
Order Quantity

Documentation and Resources

Datasheets
Design resources