Inductor Leaded
C-56U
Power Filter Choke 35000uH -20% to 50% 2A 0.79Ohm DCR Solder Lug Carton
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Unknown
PPAP
Unknown
Type
Power Filter Choke
Inductance (H)
35000u
Tolerance
-20% to 50%
Maximum DC Current (A)
2
Maximum DC Resistance (Ohm)
0.79
Mounting
Flange Mount
Lead Style
Solder Lug
Terminal Pitch (mm)
55.56
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Carton

